Part Details for UL CAB PC 302018 T by FIBOX
Overview of UL CAB PC 302018 T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800302018KYEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,Gold Flash,NY6T,With Kink,5.84mm*2.54mm*3.05mm | |
G800LQ302018CEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x6Pin, Removed#3Pos, Full G/F, LCP, 6.0mm*2.54mm*3.0mm, Color-Black, Bag | |
G800LQ302018TEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR,1x6Pin,Gold Flash, LCP, 6.0mm*2.54mm*3.0mm, T&R,CAP-W=2.8mm,L=5mm/LCP, HALOGEN FREE |
Price & Stock for UL CAB PC 302018 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8789
|
Newark | Wall Mnt Enclosure, Hinged Door, Pc, Gry, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:300Mm, External Width - Metric:200Mm, External Depth - Metric:180.3Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Fibox UL CAB PC 302018 T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$191.7700 | Buy Now |
DISTI #
4833-ULCABPC302018T-ND
|
DigiKey | CABINET PLAS 11.8"L X 7.9"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
8 In Stock |
|
$151.4416 / $176.3000 | Buy Now |