Part Details for UKW1A221MED1TD by Nichicon Corporation
Overview of UKW1A221MED1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKW1A221MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 220muF ±20% 0.248Dia 6.30mm RoHS: Compliant |
1567 Partner Stock |
|
$0 | Buy Now |
DISTI #
UKW1A221MED1TD
|
IBS Electronics | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 220muF 20% 0.248Dia 6.30mm Min Qty: 4652 Package Multiple: 1 | 1567 |
|
$0.1530 | Buy Now |
Part Details for UKW1A221MED1TD
UKW1A221MED1TD CAD Models
UKW1A221MED1TD Part Data Attributes
|
UKW1A221MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1A221MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKW1A221MED1TD
This table gives cross-reference parts and alternative options found for UKW1A221MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1A221MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LBMAA11WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 2221LBMAA11WPN385R |
SK010M0220K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | UKW1A221MED1TD vs SK010M0220K5FW0611 |
2221LBMAA11WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 2221LBMAA11WPN281C |
2221LBMAA11WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 2221LBMAA11WPN58FC |
8221LBMAA11WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 8221LBMAA11WPN181M |
ESME100ETE221MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UKW1A221MED1TD vs ESME100ETE221MF11A |
1221LBMAA11WPN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 1221LBMAA11WPN181C |
8221LBMAA11WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 8221LBMAA11WPN085M |
SK221M010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UKW1A221MED1TD vs SK221M010A4 |
8221LBMAA11WPN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UKW1A221MED1TD vs 8221LBMAA11WPN4D |