There are no models available for this part yet.
Overview of UKW1A153MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKW1A153MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R7922
|
Newark | Capacitor Alum Elect, 15000Uf, 10V, 20%, Radial, Capacitance:15000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UKW1A153MHD RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.8400 | Buy Now | |
DISTI #
493-10707-ND
|
DigiKey | CAP ALUM 15000UF 20% 10V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
221 In Stock |
|
$1.3282 / $3.2300 | Buy Now | |
DISTI #
647-UKW1A153MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 15000uF 20% RoHS: Compliant | 139 |
|
$1.3200 / $3.2300 | Buy Now | |
DISTI #
UKW1A153MHD
|
TME | Capacitor: electrolytic, THT, 15000uF, 10VDC, Ø18x35.5mm, ±20% Min Qty: 250 | 0 |
|
$2.6400 | RFQ |
CAD Models for UKW1A153MHD by Nichicon Corporation
Part Data Attributes for UKW1A153MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
15000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
4.5 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2720 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.52
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|