Part Details for UKL2AR33KDD1TA by Nichicon Corporation
Overview of UKL2AR33KDD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL2AR33KDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7565
|
Newark | Radials/Tp&ammo |Nichicon UKL2AR33KDD1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1210 | Buy Now |
Part Details for UKL2AR33KDD1TA
UKL2AR33KDD1TA CAD Models
UKL2AR33KDD1TA Part Data Attributes
|
UKL2AR33KDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2AR33KDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL2AR33KDD1TA
This table gives cross-reference parts and alternative options found for UKL2AR33KDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2AR33KDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLR33K100TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLR33K100TR5X11 |
UKL2AR33KDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF, | Nichicon Corporation | UKL2AR33KDD1TA vs UKL2AR33KDD1AA |
RDLLR33K100TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLLR33K100TB25X11 |
RDLR33K100TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLR33K100TR525X11 |
RDLR33K100CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLR33K100CF35X11 |
RDLR33K100TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLR33K100TR265X11 |
RDLLR33K100TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLLR33K100TR525X11 |
RDLLAR33K100TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | IBS Electronics Inc | UKL2AR33KDD1TA vs RDLLAR33K100TB15X11 |
UKL2AR33KDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF | Nichicon Corporation | UKL2AR33KDD1TA vs UKL2AR33KDD1TD |
UKL2AR33KDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 0.33uF, | Nichicon Corporation | UKL2AR33KDD1TA vs UKL2AR33KDD1CT |