Part Details for UKL2A1R5MDD1CA by Nichicon Corporation
Overview of UKL2A1R5MDD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL2A1R5MDD1CA
UKL2A1R5MDD1CA CAD Models
UKL2A1R5MDD1CA Part Data Attributes
|
UKL2A1R5MDD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2A1R5MDD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL2A1R5MDD1CA
This table gives cross-reference parts and alternative options found for UKL2A1R5MDD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A1R5MDD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5MAM0511WP070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WP070 |
81R5MAM0511WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WPN50 |
81R5MAM0511WF05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WF05C |
81R5MAM0511WF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WF000 |
81R5MAM0511WFN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WFN0M |
MALREKA00AA115LM0K | CAP,AL2O3,1.5UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | UKL2A1R5MDD1CA vs MALREKA00AA115LM0K |
SD2A155M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL2A1R5MDD1CA vs SD2A155M05011PC |
R2ADM1R5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF | Changzhou Huawei Electronics Co Ltd | UKL2A1R5MDD1CA vs R2ADM1R5M |
81R5MAM0511WP05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WP05E |
81R5MAM0511WFN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | UKL2A1R5MDD1CA vs 81R5MAM0511WFN4P |