There are no models available for this part yet.
Overview of UKL2A150MPD1TA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UKL2A150MPD1TA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T7595
|
Newark | Radial/Tp&ammo |Nichicon UKL2A150MPD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2070 | Buy Now | |
DISTI #
493-UKL2A150MPD1TACT-ND
|
DigiKey | CAP ALUM 15UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.1527 / $0.7300 | Buy Now | |
DISTI #
647-UKL2A150MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1520 / $0.7100 | Order Now |
CAD Models for UKL2A150MPD1TA by Nichicon Corporation
Part Data Attributes for UKL2A150MPD1TA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
110 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UKL2A150MPD1TA
This table gives cross-reference parts and alternative options found for UKL2A150MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A150MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL2A150MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1CM |
UKL2A150MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1FV |
UKL2A150MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1CV |
UKL2A150MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1CC |
156CKR100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | UKL2A150MPD1TA vs 156CKR100M |
UKL2A150MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1CT |
UKL2A150MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1AA |
UKL2A150MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | UKL2A150MPD1TA vs UKL2A150MPD1CA |