-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7525
|
Newark | Radial/ Tp&ammo |Nichicon UKL1V101KPDANATD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
493-UKL1V101KPDANATDCT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
921 In Stock |
|
$0.1700 / $0.6300 | Buy Now |
DISTI #
647-UKL1V101KPDANATD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 10% Low Leakage Current | 5334 |
|
$0.1370 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UKL1V101KPDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1V101KPDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UKL1V101KPDANATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1V101KPDANATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR100K35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35TB110X12.5 |
LESR100K35TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35TR6310X12.5 |
UTW100K35TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs UTW100K35TR5210X12.5 |
LESR100K35TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35TB210X12.5 |
UKL1V101KPDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF, | Nichicon Corporation | UKL1V101KPDANATD vs UKL1V101KPDANACP |
LESR100K35TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35TR2610X12.5 |
LESR100K35CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35CF110X12.5 |
UTW100K35CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs UTW100K35CF110X12.5 |
UKL1V101KPDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF, | Nichicon Corporation | UKL1V101KPDANATD vs UKL1V101KPDANACV |
LESR100K35CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANATD vs LESR100K35CF310X12.5 |