Part Details for UKL1V101KPDANA by Nichicon Corporation
Overview of UKL1V101KPDANA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1V101KPDANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8456
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 10%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UKL1V101KPDANA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
493-14493-ND
|
DigiKey | CAP ALUM 100UF 10% 35V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1786 / $0.7300 | Buy Now |
DISTI #
647-UKL1V101KPDANA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35 Volt 100uF 105C 10x12.5 5LS RoHS: Compliant | 4768 |
|
$0.1780 / $0.6700 | Buy Now |
DISTI #
UKL1V101KPDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35 Volt 100uF 105C 10x12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1200 In Stock |
|
$0.1700 / $0.1850 | Buy Now |
DISTI #
UKL1V101KPDANA
|
Avnet Abacus | Electrolytic Capacitor, 100 �F, 35 V, � 10%, PC Pin, 1000 hours @ 105�C, Polar (Alt: UKL1V101KPDANA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKL1V101KPDANA
UKL1V101KPDANA CAD Models
UKL1V101KPDANA Part Data Attributes
|
UKL1V101KPDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1V101KPDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1V101KPDANA
This table gives cross-reference parts and alternative options found for UKL1V101KPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1V101KPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100K35TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDL100K35TB10X12.5 |
RDL100K35TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDL100K35TB210X12.5 |
UKL1V101KPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF, | Nichicon Corporation | UKL1V101KPDANA vs UKL1V101KPD1CP |
RDL100K35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDL100K35TB110X12.5 |
RDLLA100K35TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDLLA100K35TR2610X12.5 |
RDLL100K35TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDLL100K35TR210X12.5 |
UKL1V101KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF, | Nichicon Corporation | UKL1V101KPDANA vs UKL1V101KPD1AA |
RDLLA100K35TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDLLA100K35TR6310X12.5 |
RDL100K35CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDL100K35CF310X12.5 |
RDLLA100K35CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | UKL1V101KPDANA vs RDLLA100K35CF110X12.5 |