Datasheets
UKL1H331MHD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for UKL1H331MHD by Nichicon Corporation

Overview of UKL1H331MHD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UKL1H331MHD

Part # Distributor Description Stock Price Buy
DISTI # 54K8413
Newark Radial/ Bulk |Nichicon UKL1H331MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4960
  • 2,500 $0.4570
$0.4570 / $0.4960 Buy Now
DISTI # UKL1H331MHD-ND
DigiKey CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $0.4909
$0.4909 Buy Now
DISTI # 647-UKL1H331MHD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 85c 12.5x20 5LS RoHS: Compliant 350
  • 1 $1.2500
  • 10 $0.9330
  • 100 $0.6970
  • 500 $0.5570
  • 1,000 $0.4900
  • 2,000 $0.4680
  • 5,000 $0.4610
  • 10,000 $0.4510
$0.4510 / $1.2500 Buy Now
DISTI # UKL1H331MHD
TME Capacitor: electrolytic, THT, 330uF, 50VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 0
  • 1,000 $0.5900
$0.5900 RFQ
DISTI # UKL1H331MHD
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UKL1H331MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for UKL1H331MHD

UKL1H331MHD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UKL1H331MHD Part Data Attributes

UKL1H331MHD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UKL1H331MHD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.033 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 600 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for UKL1H331MHD

This table gives cross-reference parts and alternative options found for UKL1H331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UKL1H331MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1TO
UKL1H331MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1CP
UKL1H331MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1AA
B41004A6337M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation UKL1H331MHD vs B41004A6337M002
UKL1H331MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1CA
UKL1H331MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1CM
UKL1H331MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UKL1H331MHD vs UKL1H331MHD1CV

UKL1H331MHD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1H331MHD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1H331MHD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL1H331MHD would you like to use for your alert(s)?
  • Please alert me when UKL1H331MHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL1H331MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1H331MHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL1H331MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1H331MHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1H331MHD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: