Part Details for UKL1H220KEDANAFA by Nichicon Corporation
Overview of UKL1H220KEDANAFA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H220KEDANAFA
UKL1H220KEDANAFA CAD Models
UKL1H220KEDANAFA Part Data Attributes
|
UKL1H220KEDANAFA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H220KEDANAFA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H220KEDANAFA
This table gives cross-reference parts and alternative options found for UKL1H220KEDANAFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H220KEDANAFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UKL1H220KEDANATA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | UKL1H220KEDANAFA vs UKL1H220KEDANATA |
EXR220K50F5T35 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50F5T35 |
EKH220K50B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EKH220K50B |
EXR220K50F5T3 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50F5T3 |
UKL1H220KEDANACC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | UKL1H220KEDANAFA vs UKL1H220KEDANACC |
UTW22K50TR26.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | UKL1H220KEDANAFA vs UTW22K50TR26.3X11 |
EXR220K50RT1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50RT1 |
EXR220K50F5T1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50F5T1 |
EXR220K50AT2 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50AT2 |
EXR220K50F5TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UKL1H220KEDANAFA vs EXR220K50F5TA |