Part Details for UKL1H0R1KDDANATD by Nichicon Corporation
Overview of UKL1H0R1KDDANATD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UKL1H0R1KDDANATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UKL1H0R1KDDANTD-ND
|
DigiKey | CAP ALUM 0.1UF 20% 50V RADIAL Min Qty: 2000 Lead time: 61 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1073 | Buy Now |
Part Details for UKL1H0R1KDDANATD
UKL1H0R1KDDANATD CAD Models
UKL1H0R1KDDANATD Part Data Attributes
|
UKL1H0R1KDDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H0R1KDDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 0.77 mA | |
Terminal Pitch | 2.5 mm |