There are no models available for this part yet.
Overview of UKL1C100KDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UKL1C100KDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ3367
|
Newark | Radials/Tp&ammo |Nichicon UKL1C100KDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1223 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
UKL1C100KDD1TD
|
IBS Electronics | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 10muF 10% 0.197Dia 5.00mm Min Qty: 8315 Package Multiple: 1 | 1223 |
|
$0.0951 | Buy Now | |
DISTI #
C1S528101435636
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1223 |
|
$0.1050 / $0.1060 | Buy Now |
CAD Models for UKL1C100KDD1TD by Nichicon Corporation
Part Data Attributes for UKL1C100KDD1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
55 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1C100KDD1TD
This table gives cross-reference parts and alternative options found for UKL1C100KDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1C100KDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL10K16TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDL10K16TR525X11 |
RDL10K16TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDL10K16TR635X11 |
UKL1C100KDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1C100KDD1TD vs UKL1C100KDD1AA |
UKL1C100KDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1C100KDD1TD vs UKL1C100KDD1TA |
RDL10K16TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDL10K16TR25X11 |
RDLLA10K16TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDLLA10K16TR635X11 |
RDLL10K16TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDLL10K16TR25X11 |
RDLLA10K16TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDLLA10K16TB5X11 |
RDLL10K16TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UKL1C100KDD1TD vs RDLL10K16TB15X11 |
UKL1C100KDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1C100KDD1TD vs UKL1C100KDD |