Part Details for UKL1A152KHD1TO by Nichicon Corporation
Overview of UKL1A152KHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1A152KHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7308
|
Newark | Radial/Tp&ammo |Nichicon UKL1A152KHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.5170 | Buy Now |
DISTI #
493-UKL1A152KHD1TOCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.3623 / $1.1000 | Buy Now |
DISTI #
647-UKL1A152KHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.3690 / $0.9600 | Order Now |
Part Details for UKL1A152KHD1TO
UKL1A152KHD1TO CAD Models
UKL1A152KHD1TO Part Data Attributes
|
UKL1A152KHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A152KHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1A152KHD1TO
This table gives cross-reference parts and alternative options found for UKL1A152KHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A152KHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UKL1A152KHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF, | UKL1A152KHD1TO vs UKL1A152KHD1CA |
UKL1A152KHD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF, | UKL1A152KHD1TO vs UKL1A152KHD1CP |
UKL1A152KHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF, | UKL1A152KHD1TO vs UKL1A152KHD1CC |
UKL1A152KHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF, | UKL1A152KHD1TO vs UKL1A152KHD1CT |
UKL1A152KHD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 1500uF, | UKL1A152KHD1TO vs UKL1A152KHD1CM |