Part Details for UKA1V221MPD1TD by Nichicon Corporation
Overview of UKA1V221MPD1TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1V221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6021
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UKA1V221MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3840 | Buy Now |
DISTI #
75T4930
|
Newark | Capacitor Alum Elec, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UKA1V221MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
493-4665-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2812 In Stock |
|
$0.2201 / $0.8000 | Buy Now |
DISTI #
647-UKA1V221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF AEC-Q200 RoHS: Compliant | 2790 |
|
$0.1990 / $0.7200 | Buy Now |
DISTI #
V72:2272_07829500
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2309 Container: Cut Strips | Americas - 797 |
|
$0.2125 / $0.3797 | Buy Now |
DISTI #
68403116
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2309 | Americas - 797 |
|
$0.2125 / $0.3187 | Buy Now |
DISTI #
UKA1V221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1990 / $0.2290 | Buy Now |
DISTI #
UKA1V221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UKA1V221MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKA1V221MPD1TD
UKA1V221MPD1TD CAD Models
UKA1V221MPD1TD Part Data Attributes
|
UKA1V221MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1V221MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |