Part Details for UKA1E220MDD1TD by Nichicon Corporation
Overview of UKA1E220MDD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1E220MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6005
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 25V, 20%, Radial, Capacitance:22µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UKA1E220MDD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 384 |
|
$0.1420 / $0.4370 | Buy Now |
DISTI #
493-4649-1-ND
|
DigiKey | CAP ALUM 22UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1866 In Stock |
|
$0.1187 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2721 Partner Stock |
|
$0 | Buy Now |