-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5985
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 10V, 20%, Radial, Capacitance:100µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:-Rohs Compliant: Yes |Nichicon UKA1A101MDD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
75T4878
|
Newark | Capacitor Alum Elec, 100Uf, 10V, 20%, Radial, Capacitance:100µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Nichicon UKA1A101MDD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1270 | Buy Now |
DISTI #
493-4629-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8593 In Stock |
|
$0.1035 / $0.4400 | Buy Now |
DISTI #
V79:2366_26162996
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 105mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 1918 Package Multiple: 1 Date Code: 1628 | Americas - 1918 |
|
$0.0505 | Buy Now |
DISTI #
V72:2272_07834631
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 105mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 1628 Container: Cut Strips | Americas - 1 |
|
$0.1858 | Buy Now |
DISTI #
58868431
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 105mA 2000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 1918 Package Multiple: 1 Date Code: 1628 | Americas - 1918 |
|
$0.0758 / $0.0988 | Buy Now |
DISTI #
C1S528101170100
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1918 |
|
$0.0534 | Buy Now |
DISTI #
C1S528100764878
|
Chip1Stop | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 105mA 2000h 105C Automotive Ammo RoHS: Compliant pbFree: Yes | 1 |
|
$0.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy