There are no models available for this part yet.
Overview of UKA0J222MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKA0J222MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4869
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 6.3V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA0J222MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.4130 | Buy Now | |
DISTI #
82T5978
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 6.3V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA0J222MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 | Buy Now | |
DISTI #
493-4622-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
297 In Stock |
|
$0.4388 / $1.3500 | Buy Now | |
DISTI #
647-UKA0J222MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 2200uF AEC-Q200 RoHS: Compliant | 539 |
|
$0.4510 / $1.3500 | Buy Now |
CAD Models for UKA0J222MPD1TD by Nichicon Corporation
Part Data Attributes for UKA0J222MPD1TD by Nichicon Corporation
UKA0J222MPD1TD
Nichicon Corporation
|
|
---|---|
Samacsys Manufacturer
|
Nichicon
|
Want to compare parts?
-
UKA0J222MPD1TDNichicon CorporationVS
-