Part Details for UK4-T-P/P by Phoenix Contact
Results Overview of UK4-T-P/P by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UK4-T-P/P Information
UK4-T-P/P by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for UK4-T-P/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1520 |
|
$13.0000 / $16.9000 | Buy Now |
Part Details for UK4-T-P/P
UK4-T-P/P CAD Models
UK4-T-P/P Part Data Attributes
|
UK4-T-P/P
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UK4-T-P/P
Phoenix Contact
Modular Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; DNV; GOST; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for UK4-T-P/P
This table gives cross-reference parts and alternative options found for UK4-T-P/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK4-T-P/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2812034 | Phoenix Contact | Check for Price | Modular Terminal Block, 16A, 4mm2, 2 Row(s), 1 Deck(s) | UK4-T-P/P vs 2812034 |