Part Details for UK-C0303-Y by USAKRO
Overview of UK-C0303-Y by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-C0303-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Yellow Without 9.85mm 3.95mm 50mA Standing paste 9.85mm 500000 times 28V SMD Tactile Switches ROHS | 67 |
|
$1.0140 / $1.5777 | Buy Now |