Part Details for UK-B0228-G11-250 by USAKRO
Overview of UK-B0228-G11-250 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RL78/G11-Promotion-Board | Renesas Electronics Corporation | RL78/G11 Promotion Board | |
YQB-R5F1057A-TB | Renesas Electronics Corporation | RL78/G11 (R5F1057AANA) Target Board |
Price & Stock for UK-B0228-G11-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6mm 100M 100000 Times 12V 250gf 6mm 11mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 371 |
|
$0.0298 / $0.0523 | Buy Now |