Part Details for UK-B02159-G5-250JZ by USAKRO
Overview of UK-B02159-G5-250JZ by USAKRO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B02159-G5-250JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | None Without 50mA 4.5mm 100M 100000 Times 12V 250gf 4.5mm 5mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 195 |
|
$0.0617 / $0.1084 | Buy Now |
|
LCSC | None Without 50mA 4.5mm 100M 100000 Times 12V 250gf 4.5mm 5mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 195 |
|
$0.0515 / $0.0904 | Buy Now |