Part Details for UK-B02124-G8.5-250 by USAKRO
Overview of UK-B02124-G8.5-250 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B02124-G8.5-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None With bracket 50mA 6mm 100M 100000 Times 250gf 12V 6mm 8.5mm Round Button Horizontal Plug SPST Plugin Tactile Switches ROHS | 671 |
|
$0.0322 / $0.0584 | Buy Now |