Part Details for UK-B0208-SP25Y by USAKRO
Overview of UK-B0208-SP25Y by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B0208-SP25Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 3.5mm 100M 100000 Times 250gf 12V 2.9mm 1.35mm Rectangle button Surface MountRight Angle SPST SMD Tactile Switches ROHS | 120 |
|
$0.0557 / $0.1095 | Buy Now |