Part Details for UK-B0202-G7-250 by USAKRO
Overview of UK-B0202-G7-250 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-B0202402AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51740-B0202402CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | |
SE1B02023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 20 signal pins, Vertical |
Price & Stock for UK-B0202-G7-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6mm 100M 100000 Times 12V 250gf 6mm 7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 891 |
|
$0.0238 / $0.0439 | Buy Now |