Part Details for UK-1.25-2ALT by USAKRO
Overview of UK-1.25-2ALT by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17L432ALTPEL-E | Renesas Electronics Corporation | Shunt Regulators | |
M675-02-ALT | Renesas Electronics Corporation | Voltage Controlled SAW Oscillator | |
M675S02-ALT | Renesas Electronics Corporation | Sige Single Frequency VCSO |
Price & Stock for UK-1.25-2ALT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 2P 1 1.25mm 2 -25+85 1A Standing paste SMDP1.25mm Wire To Board Connector ROHS | 1507 |
|
$0.0269 / $0.0481 | Buy Now |