Part Details for UJA1076ATW/3V3/1J by NXP Semiconductors
Overview of UJA1076ATW/3V3/1J by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UJA1076ATW/3V3/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8719
|
Newark | Can Core System Basis Chip, Htssop-32, Product Range:Aec-Q100 Uja1076A Series, Interface Case Style:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Output Voltage:3.3V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1076ATW/3V3/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5300 / $5.6300 | Buy Now |
DISTI #
UJA1076ATW/3V3/1J-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
UJA1076ATW/3V3/1J
|
Avnet Americas | High-Speed CAN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1076ATW/3V3/1J) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0889 / $2.3971 | Buy Now |
DISTI #
771-UJA1076ATW/3V31J
|
Mouser Electronics | CAN Interface IC High-speed CAN core system basis chip RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
UJA1076ATW/3V3/1J
|
Avnet Americas | High-Speed CAN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1076ATW/3V3/1J) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0889 / $2.3971 | Buy Now |
Part Details for UJA1076ATW/3V3/1J
UJA1076ATW/3V3/1J CAD Models
UJA1076ATW/3V3/1J Part Data Attributes:
|
UJA1076ATW/3V3/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1076ATW/3V3/1J
NXP Semiconductors
UJA1076A - High-speed CAN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |