Part Details for UJA1076ATW/3V3,118 by NXP Semiconductors
Overview of UJA1076ATW/3V3,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UJA1076ATW/3V3,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3423
|
Newark | System Basis Chip, 125Deg C, Htssop-32, Product Range:-, Ic Case/Package:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Protocol Supported:Can, Supported Standards:Iso 11898-2/5, Output Voltage:3.3V Rohs Compliant: Yes |Nxp UJA1076ATW/3V3,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8400 | Buy Now |
DISTI #
UJA1076ATW/3V3,118-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4307 | Buy Now |
DISTI #
UJA1076ATW/3V3,118
|
Avnet Americas | High-speed CAN Core System 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1076ATW/3V3,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2076 / $2.5333 | Buy Now |
DISTI #
771-UJA1076ATW3V3118
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transcvr 4.5V-28V RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | UJA1076 Series 3.3 V High-Speed CAN Core System Basis Chip - HTSSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
DISTI #
UJA1076ATW/3V3,118
|
Avnet Americas | High-speed CAN Core System 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1076ATW/3V3,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2076 / $2.5333 | Buy Now |
DISTI #
UJA1076ATW/3V3,118
|
Avnet Silica | High-speed CAN Core System 32-Pin HTSSOP T/R (Alt: UJA1076ATW/3V3,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UJA1076ATW/3V3,118
UJA1076ATW/3V3,118 CAD Models
UJA1076ATW/3V3,118 Part Data Attributes:
|
UJA1076ATW/3V3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1076ATW/3V3,118
NXP Semiconductors
UJA1076A - High-speed CAN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.097 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |