Part Details for UJA1076ATW/3V3,112 by NXP Semiconductors
Overview of UJA1076ATW/3V3,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UJA1076ATW/3V3,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UJA1076ATW/3V3,112-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UJA1076ATW/3V3,112
|
Avnet Americas | High-speed CAN Core System 32-Pin HTSSOP Tube - Rail/Tube (Alt: UJA1076ATW/3V3,112) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
UJA1076ATW/3V3,112
|
Avnet Americas | High-speed CAN Core System 32-Pin HTSSOP Tube - Rail/Tube (Alt: UJA1076ATW/3V3,112) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for UJA1076ATW/3V3,112
UJA1076ATW/3V3,112 CAD Models
UJA1076ATW/3V3,112 Part Data Attributes:
|
UJA1076ATW/3V3,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1076ATW/3V3,112
NXP Semiconductors
IC SBC CAN/LIN 3.3V HS 32HTSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.097 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |