Part Details for UJA1061TW/3V3/C/T by NXP Semiconductors
Overview of UJA1061TW/3V3/C/T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UJA1061TW/3V3/C/T
UJA1061TW/3V3/C/T CAD Models
UJA1061TW/3V3/C/T Part Data Attributes:
|
UJA1061TW/3V3/C/T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1061TW/3V3/C/T
NXP Semiconductors
Fault-tolerant CAN/LIN fail-safe system basis chip; Package: SOT549-1 (HTSSOP32); Container: Tube Dry Pack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |