Part Details for UJ3D1220KSD by Qorvo
Results Overview of UJ3D1220KSD by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UJ3D1220KSD Information
UJ3D1220KSD by Qorvo is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UJ3D1220KSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1793
|
Newark | Sic Schottky Diode, 1.2Kv, 20A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $14.5500 | Buy Now |
DISTI #
UJ3D1220KSD
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 10Ax2, TO247-3, UJ3D Min Qty: 1 | 5 |
|
$16.5000 | Buy Now |
DISTI #
QPA4563ATR7
|
Avnet Silica | Silicon Carbide Schottky Diode Dual Common Cathode 12 kV 20 A 102 nC TO247 (Alt: QPA4563ATR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |