Part Details for UJ32-C-H-G-SMT-P24-TR by Same Sky
Overview of UJ32-C-H-G-SMT-P24-TR by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for UJ32-C-H-G-SMT-P24-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-UJ32-C-H-G-SMT-P24-TR-ND
|
DigiKey | USB JACK, TYPE C, 3.2, HORIZONTA Min Qty: 1 Lead time: 6 Weeks Container: Box |
700 In Stock |
|
$0.6054 / $1.4700 | Buy Now |
DISTI #
179-UJ32CHGSMTP24TR
|
Mouser Electronics | USB Connectors Type C, 3.2, Horizontal, Gold Flash, Surface Mount, 24 pin, T&R RoHS: Compliant | 700 |
|
$0.5680 / $1.2300 | Buy Now |
Part Details for UJ32-C-H-G-SMT-P24-TR
UJ32-C-H-G-SMT-P24-TR CAD Models
UJ32-C-H-G-SMT-P24-TR Part Data Attributes
|
UJ32-C-H-G-SMT-P24-TR
Same Sky
Buy Now
|
Compare Parts:
UJ32-C-H-G-SMT-P24-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |