Part Details for UJ32-C-H-G-SMT-1-P24-TR by Same Sky
Overview of UJ32-C-H-G-SMT-1-P24-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for UJ32-C-H-G-SMT-1-P24-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-UJ32-C-H-G-SMT-1-P24-TRCT-ND
|
DigiKey | USB JACK, TYPE C, 3.2, HORIZONTA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Box |
770 In Stock |
|
$0.3850 / $1.1100 | Buy Now |
DISTI #
179-UJ32CHGSMT1P24TR
|
Mouser Electronics | USB Connectors Type C, 3.2, Horizontal, Gold plated 3u, Surface Mount, 24 pin, T&R RoHS: Compliant | 786 |
|
$0.4130 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |