Part Details for UJ2-AV-4-SMT-TR by CUI Devices
Overview of UJ2-AV-4-SMT-TR by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ2-AV-4-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5881-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1675 In Stock |
|
$0.5410 / $1.0300 | Buy Now |
DISTI #
490-UJ2-AV-4-SMT-TR
|
Mouser Electronics | USB Connectors USB Jack 2.0 A type 4pin Vert SMT RoHS: Compliant | 361 |
|
$0.5410 / $1.2100 | Buy Now |
|
Future Electronics | USB jack 2.0, standard A type, 4 pin, vertical, 30 µin plating, SMT RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 240 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.6100 | Buy Now |
|
Future Electronics | USB jack 2.0, standard A type, 4 pin, vertical, 30 µin plating, SMT RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 240 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Type A - USB 2.0 - 1 A - Vertical - Surface Mount (SMT) - USB Receptacle - 30 µin Plating Thickness - Black Insulator - USB Receptacle RoHS: Compliant |
720 In Stock |
|
$0.5400 / $0.7000 | Buy Now |
|
Master Electronics | Type A - USB 2.0 - 1 A - Vertical - Surface Mount (SMT) - USB Receptacle - 30 µin Plating Thickness - Black Insulator - USB Receptacle RoHS: Compliant |
720 In Stock |
|
$0.5400 / $0.7000 | Buy Now |
Part Details for UJ2-AV-4-SMT-TR
UJ2-AV-4-SMT-TR CAD Models
UJ2-AV-4-SMT-TR Part Data Attributes
|
UJ2-AV-4-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
UJ2-AV-4-SMT-TR
CUI Devices
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Vertical, Surface Mount, 30 µin Plating Thickness, Black Insulator, USB Receptacle
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |