Part Details for UIQ48T20120-NDA0G by Bel Power Solutions
Overview of UIQ48T20120-NDA0G by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UIQ48T20120-NDA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0533
|
Newark | Power Supply Uiq48T20120-Nda0G Dc-Dc 18-75V 12V |Bel Power Solutions UIQ48T20120-NDA0G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7500 / $101.1300 | Buy Now |
Part Details for UIQ48T20120-NDA0G
UIQ48T20120-NDA0G CAD Models
UIQ48T20120-NDA0G Part Data Attributes
|
UIQ48T20120-NDA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UIQ48T20120-NDA0G
Bel Power Solutions
DC/DC CONVERTER 12V 240W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 58.42 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Nom | 12 V | |
Total Power Output-Max | 240 W | |
Width | 36.83 mm |