Part Details for UIK 35 by Phoenix Contact
Overview of UIK 35 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UIK 35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Installation terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$17.6700 / $22.2800 | Buy Now |
|
Master Electronics | Installation terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$17.6700 / $22.2800 | Buy Now |