Power Circuits
UIE48T36033-PDABG
Description: DC/DC CONVERTER 3.3V 120W

Overview of UIE48T36033-PDABG by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UIE48T36033-PDABG by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   28
RFQ

CAD Models for UIE48T36033-PDABG by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UIE48T36033-PDABG by Bel Power Solutions

UIE48T36033-PDABG
Bel Power Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
90.5%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
Length
58.42 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
36 A
Output Voltage-Nom
3.3 V
Total Power Output-Max
120 W
Width
22.76 mm
Want to compare parts?
  1. UIE48T36033-PDABG
    Bel Power Solutions
    DC/DC CONVERTER 3.3V 120W
    VS

Related Parts for UIE48T36033-PDABG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UIE48T36033-PDABG by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UIE48T36033-PDABG by Bel Power Solutions

  • Please alert me when UIE48T36033-PDABG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UIE48T36033-PDABG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UIE48T36033-PDABG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UIE48T36033-PDABG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UIE48T36033-PDABG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UIE48T36033-PDABG by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: