Part Details for UI315-15(125V) by AIMCO
Overview of UI315-15(125V) by AIMCO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
DF2125VFA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DP2125VPS20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for UI315-15(125V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T6576
|
Newark | Power Supply (125V) |Aimco UI315-15(125V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |