Part Details for UHW1K471MHD6 by Nichicon Corporation
Overview of UHW1K471MHD6 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1K471MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2086
|
Newark | Radial/ Bulk |Nichicon UHW1K471MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.2300 | Buy Now |
DISTI #
493-17841-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
417 In Stock |
|
$0.9123 / $2.7800 | Buy Now |
DISTI #
647-UHW1K471MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 80V RoHS: Compliant | 0 |
|
$0.9880 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.8390 | Buy Now |
DISTI #
69847642
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1950mA 12000h 105°C Bulk RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2325 | Americas - 1200 |
|
$0.7189 / $0.7430 | Buy Now |
DISTI #
UHW1K471MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 80V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8500 | Buy Now |
DISTI #
UHW1K471MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 80VDC, Ø16x20mm, ±20% Min Qty: 600 | 0 |
|
$1.4900 | RFQ |
Part Details for UHW1K471MHD6
UHW1K471MHD6 CAD Models
UHW1K471MHD6 Part Data Attributes
|
UHW1K471MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1K471MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.376 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW1K471MHD6
This table gives cross-reference parts and alternative options found for UHW1K471MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1K471MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKYB800EC3471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UHW1K471MHD6 vs EKYB800EC3471ML20S |
EKYB800EBD471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | UHW1K471MHD6 vs EKYB800EBD471ML20S |
EEUFS1K471SB | Panasonic Electronic Components | $1.1732 | Aluminum Electrolytic Capacitor, | UHW1K471MHD6 vs EEUFS1K471SB |
EKYB800EC5471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UHW1K471MHD6 vs EKYB800EC5471ML20S |
EKZN800EBD471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHW1K471MHD6 vs EKZN800EBD471ML20S |
EKZN800EBC471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UHW1K471MHD6 vs EKZN800EBC471ML20S |
EKZN800EC3471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UHW1K471MHD6 vs EKZN800EC3471ML20S |
EKZN800ELL471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UHW1K471MHD6 vs EKZN800ELL471ML20S |
EKYB800ELL471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UHW1K471MHD6 vs EKYB800ELL471ML20S |
EKYB800EBC471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UHW1K471MHD6 vs EKYB800EBC471ML20S |