Part Details for UHW1J152MHD6 by Nichicon Corporation
Overview of UHW1J152MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1J152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2060
|
Newark | Radial/ Bulk |Nichicon UHW1J152MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.1900 | Buy Now |
DISTI #
493-14571-ND
|
DigiKey | CAP ALUM 1500UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
284 In Stock |
|
$1.5548 / $4.3200 | Buy Now |
DISTI #
647-UHW1J152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1500uF 20% RoHS: Compliant | 0 |
|
$1.8100 / $3.8500 | Order Now |
DISTI #
UHW1J152MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1500uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.9300 | Buy Now |
DISTI #
UHW1J152MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 63VDC, Ø18x31.5mm Min Qty: 300 | 0 |
|
$2.7500 | RFQ |
Part Details for UHW1J152MHD6
UHW1J152MHD6 CAD Models
UHW1J152MHD6 Part Data Attributes
|
UHW1J152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1J152MHD6
Nichicon Corporation
CAP ALUM 1500UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.945 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |