Part Details for UHW0J272MPD by Nichicon Corporation
Overview of UHW0J272MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW0J272MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9783
|
Newark | Radial/ Bulk |Nichicon UHW0J272MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 / $0.3510 | Buy Now |
DISTI #
493-6973-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
262 In Stock |
|
$0.3311 / $1.2100 | Buy Now |
DISTI #
647-UHW0J272MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 6.3 Volts 20% RoHS: Compliant | 568 |
|
$0.3320 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 21 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
UHW0J272MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 6.3VDC, Ø10x20mm Min Qty: 1400 | 0 |
|
$0.5200 | RFQ |
Part Details for UHW0J272MPD
UHW0J272MPD CAD Models
UHW0J272MPD Part Data Attributes
|
UHW0J272MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW0J272MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1875 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW0J272MPD
This table gives cross-reference parts and alternative options found for UHW0J272MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW0J272MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLJ2700MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | UHW0J272MPD vs 6.3ZLJ2700MRX10X20 |
NRZJ272M6.3V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHW0J272MPD vs NRZJ272M6.3V10X20SPF |
EKZJ6R3EC5272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UHW0J272MPD vs EKZJ6R3EC5272MJ20S |
LQ0J278M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHW0J272MPD vs LQ0J278M10020CS |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHW0J272MPD vs NRZJ272M6.3V10X20TB12.7MMPF |
NRZJ272M6.3V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHW0J272MPD vs NRZJ272M6.3V10X20TB12.7MMPNF |
VHT2700M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | NTE Electronics Inc | UHW0J272MPD vs VHT2700M6.3 |
EKYA6R3EC3272MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHW0J272MPD vs EKYA6R3EC3272MJ20S |
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHW0J272MPD vs NRZJ272M6.3V10X20TBSTNF |
EKZJ6R3ETA272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UHW0J272MPD vs EKZJ6R3ETA272MJ20S |