Part Details for UHW0J103MHD by Nichicon Corporation
Overview of UHW0J103MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW0J103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9778
|
Newark | Radial/ Bulk |Nichicon UHW0J103MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $1.1600 | Buy Now |
DISTI #
493-6911-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
148 In Stock |
|
$0.7811 / $2.0400 | Buy Now |
DISTI #
647-UHW0J103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10K uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.7700 / $2.0400 | Order Now |
DISTI #
UHW0J103MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 10000uF, 6.3VDC, Ø16x25mm Min Qty: 400 | 0 |
|
$1.3200 | RFQ |
Part Details for UHW0J103MHD
UHW0J103MHD CAD Models
UHW0J103MHD Part Data Attributes
|
UHW0J103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW0J103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3238.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.39 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW0J103MHD
This table gives cross-reference parts and alternative options found for UHW0J103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW0J103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXJ10000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW0J103MHD vs 6.3YXJ10000MCA16X25 |
MAL214833103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHW0J103MHD vs MAL214833103E3 |
MAL214863103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHW0J103MHD vs MAL214863103E3 |
MAL214853103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHW0J103MHD vs MAL214853103E3 |
6.3YXJ10000MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW0J103MHD vs 6.3YXJ10000MKC16X25 |
6.3YXJ10000MGC16X25 | CAP ALUM 10000UF 20% 6.3V RADIAL | Rubycon Corporation | UHW0J103MHD vs 6.3YXJ10000MGC16X25 |