Part Details for UHV1V471MPD1TD by Nichicon Corporation
Results Overview of UHV1V471MPD1TD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHV1V471MPD1TD Information
UHV1V471MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UHV1V471MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7237
|
Newark | Radial/ Tp&ammo |Nichicon UHV1V471MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
493-17635-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
387 In Stock |
|
$0.2369 / $0.8300 | Buy Now |
DISTI #
647-UHV1V471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Aluminum Capacitor RoHS: Compliant | 996 |
|
$0.2260 / $0.8300 | Buy Now |
DISTI #
72035700
|
RS | Aluminum Electrolytic Capacitors - 35volts 470uF, Small Package, High Ripple C | Nichicon UHV1V471MP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | HV Series 470 uF 35 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks Container: Ammo Pack |
12000 Ammo Pack |
|
$0.1990 / $0.2100 | Buy Now |
DISTI #
UHV1V471MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Aluminum Capacitor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1850 / $0.2140 | Buy Now |
DISTI #
UHV1V471MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 35VDC, Ø10x16mm, ±20% Min Qty: 1000 | 0 |
|
$0.3380 | RFQ |
DISTI #
UHV1V471MPD1TD
|
Avnet Abacus | NCHUHV1V471MPD1TD (Alt: UHV1V471MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UHV1V471MPD1TD
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5224 |
|
$0.2710 / $0.7300 | Buy Now |
|
New Advantage Corporation | HV Series 470 uF 35 V 105�C �10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9500 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for UHV1V471MPD1TD
UHV1V471MPD1TD CAD Models
UHV1V471MPD1TD Part Data Attributes
|
UHV1V471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1V471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1815 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1V471MPD1TD
This table gives cross-reference parts and alternative options found for UHV1V471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1V471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35ZLH470MLDF10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | UHV1V471MPD1TD vs 35ZLH470MLDF10X16 |
1471LEM1016RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs 1471LEM1016RXN2110 |
RGA471M1VBC-1016B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs RGA471M1VBC-1016B |
35YXJ470MCE10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHV1V471MPD1TD vs 35YXJ470MCE10X16 |
1471LEM1016RXN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs 1471LEM1016RXN911M |
8471LEM1016RXN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs 8471LEM1016RXN5110 |
EKYB350EBD471MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | UHV1V471MPD1TD vs EKYB350EBD471MJ16S |
8471LEM1016RXN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs 8471LEM1016RXN911M |
1471LEM1016RXN311P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UHV1V471MPD1TD vs 1471LEM1016RXN311P |
EKZH350EBC471MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHV1V471MPD1TD vs EKZH350EBC471MJ16S |