Part Details for UHV1V271MPD1TD by Nichicon Corporation
Overview of UHV1V271MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for UHV1V271MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7231
|
Newark | Radial/ Tp&ammo |Nichicon UHV1V271MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
493-UHV1V271MPD1TDCT-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1463 / $0.6500 | Buy Now |
DISTI #
647-UHV1V271MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.1180 / $0.5200 | Order Now |
DISTI #
UHV1V271MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 35VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.2140 | RFQ |
DISTI #
UHV1V271MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270uF, 35V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1V271MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHV1V271MPD1TD
UHV1V271MPD1TD CAD Models
UHV1V271MPD1TD Part Data Attributes:
|
UHV1V271MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1V271MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1330 mA | |
Terminal Pitch | 3.5 mm |