Part Details for UHV1E221MPD by Nichicon Corporation
Overview of UHV1E221MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1E221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7759
|
Newark | Radial/ Bulk |Nichicon UHV1E221MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
493-15302-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2775 In Stock |
|
$0.1738 / $0.6700 | Buy Now |
DISTI #
647-UHV1E221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 105c 8x11.5 3.5LS RoHS: Compliant | 1964 |
|
$0.1560 / $0.6600 | Buy Now |
|
Future Electronics | HV Series 220 uF 25V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1540 / $0.1810 | Buy Now |
DISTI #
UHV1E221MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 25VDC, Ø8x11.5mm Min Qty: 3000 | 0 |
|
$0.1940 | RFQ |
DISTI #
UHV1E221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1E221MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHV1E221MPD
UHV1E221MPD CAD Models
UHV1E221MPD Part Data Attributes
|
UHV1E221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 405 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1E221MPD
This table gives cross-reference parts and alternative options found for UHV1E221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXF220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1E221MPD vs 25YXF220MEFCCE8X11.5 |
EKZE250ERC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHV1E221MPD vs EKZE250ERC221MHB5D |
RGA221M1ESA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1E221MPD vs RGA221M1ESA-0811C |
RGA221M1EBC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1E221MPD vs RGA221M1EBC-0811P |
RGA221M1EBK-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1E221MPD vs RGA221M1EBK-0811C |
RGA221M1ESA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1E221MPD vs RGA221M1ESA-0811B |
NREHL221M25V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1E221MPD vs NREHL221M25V8X11.5F |
RASL220M25TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | UHV1E221MPD vs RASL220M25TB8X11.5 |
UHV1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UHV1E221MPD vs UHV1E221MPD1FA |
EKY-250ERC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1E221MPD vs EKY-250ERC221MHB5D |