Part Details for UHV1C152MPD1TD by Nichicon Corporation
Overview of UHV1C152MPD1TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1C152MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7182
|
Newark | Radial/ Tp&ammo |Nichicon UHV1C152MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
493-UHV1C152MPD1TDCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2876 / $1.1700 | Buy Now |
DISTI #
647-UHV1C152MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.3080 / $1.0700 | Order Now |
|
Future Electronics | HV Series 16 V 1500 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3550 | Buy Now |
|
Future Electronics | HV Series 16 V 1500 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3150 / $0.3500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 16V, 20% +TOL, 20% -TOL, 1500UF | 6314 |
|
$0.5730 / $1.9100 | Buy Now |
DISTI #
UHV1C152MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø10x20mm Min Qty: 1000 | 0 |
|
$0.3280 | RFQ |
DISTI #
UHV1C152MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1C152MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHV1C152MPD1TD
UHV1C152MPD1TD CAD Models
UHV1C152MPD1TD Part Data Attributes
|
UHV1C152MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1C152MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1C152MPD1TD
This table gives cross-reference parts and alternative options found for UHV1C152MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1C152MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZM160EIJ152MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHV1C152MPD1TD vs EKZM160EIJ152MJ20S |
SK016M152 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | UHV1C152MPD1TD vs SK016M152 |
EKZN160EC5152MJ20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UHV1C152MPD1TD vs EKZN160EC5152MJ20S |
EKYA160EBD152MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHV1C152MPD1TD vs EKYA160EBD152MJ20S |
16MCZ1500MCE10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UHV1C152MPD1TD vs 16MCZ1500MCE10X20 |
16ZLH1500MEFCT810X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF | UHV1C152MPD1TD vs 16ZLH1500MEFCT810X20 |
EKZH160EIJ152MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHV1C152MPD1TD vs EKZH160EIJ152MJ20S |
NRSH152M16V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | UHV1C152MPD1TD vs NRSH152M16V10X20F3CF |
NRZJ152M16V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | UHV1C152MPD1TD vs NRZJ152M16V10X20SP7.5LLF |
EKZJ160ETA152MJ20S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | UHV1C152MPD1TD vs EKZJ160ETA152MJ20S |