There are no models available for this part yet.
Overview of UHV1A102MPD6TA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for UHV1A102MPD6TA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T7151
|
Newark | Radial/ Tp&ammo |Nichicon UHV1A102MPD6TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1990 | Buy Now | |
DISTI #
493-UHV1A102MPD6TACT-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2282 / $0.8300 | Buy Now | |
DISTI #
647-UHV1A102MPD6TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 10V High Ripple RoHS: Compliant | 0 |
|
$0.1840 / $0.7400 | Order Now | |
DISTI #
UHV1A102MPD6TA
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 10VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.2740 | RFQ | |
DISTI #
UHV1A102MPD6TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1A102MPD6TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UHV1A102MPD6TA by Nichicon Corporation
Part Data Attributes for UHV1A102MPD6TA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
15 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1330 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UHV1A102MPD6TA
This table gives cross-reference parts and alternative options found for UHV1A102MPD6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1A102MPD6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1A102MPD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UHV1A102MPD6TA vs UHV1A102MPD6CT |
EEUFR1A102L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UHV1A102MPD6TA vs EEUFR1A102L(B) |
KSH108M010T1A5G15K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | UHV1A102MPD6TA vs KSH108M010T1A5G15K |
THI1A102M08150 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Taicon Corporation | UHV1A102MPD6TA vs THI1A102M08150 |
UHM1A102MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1A102MPD6TA vs UHM1A102MPD6 |
RXH102M1ABK-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Lelon Electronics Corp | UHV1A102MPD6TA vs RXH102M1ABK-0815 |
ESE108M010AG4DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UHV1A102MPD6TA vs ESE108M010AG4DA |
SZ010M1000A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHV1A102MPD6TA vs SZ010M1000A5F-0815 |
EKZH100ETD102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1A102MPD6TA vs EKZH100ETD102MH15D |
EKZM100ETC102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UHV1A102MPD6TA vs EKZM100ETC102MH15D |