Part Details for UHV0J472MHD1TO by Nichicon Corporation
Overview of UHV0J472MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J472MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7143
|
Newark | Radial/ Tp&ammo |Nichicon UHV0J472MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.5830 | Buy Now |
DISTI #
493-UHV0J472MHD1TOCT-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4794 / $1.7100 | Buy Now |
DISTI #
647-UHV0J472MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4160 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.3890 | Buy Now |
DISTI #
UHV0J472MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 6.3VDC, Ø12.5x25mm Min Qty: 500 | 0 |
|
$0.7500 | RFQ |
Part Details for UHV0J472MHD1TO
UHV0J472MHD1TO CAD Models
UHV0J472MHD1TO Part Data Attributes
|
UHV0J472MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J472MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3190 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV0J472MHD1TO
This table gives cross-reference parts and alternative options found for UHV0J472MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J472MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1472LAMAB25LLN511B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | UHV0J472MHD1TO vs 1472LAMAB25LLN511B |
8472LAMAB25RTN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | UHV0J472MHD1TO vs 8472LAMAB25RTN4J |
2472LAMAB25RTN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | UHV0J472MHD1TO vs 2472LAMAB25RTN011P |
1472LAMAB25RTN311P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | UHV0J472MHD1TO vs 1472LAMAB25RTN311P |
8472LAMAB25RTN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | UHV0J472MHD1TO vs 8472LAMAB25RTN911M |
8472LAMAB25LW00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | UHV0J472MHD1TO vs 8472LAMAB25LW00F |
EKZH6R3EBC472MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHV0J472MHD1TO vs EKZH6R3EBC472MK25S |
8472LAMAB25LLN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | UHV0J472MHD1TO vs 8472LAMAB25LLN411C |
2472LAMAB25RTN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | UHV0J472MHD1TO vs 2472LAMAB25RTN511P |
8472LAMAB25LW07A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | UHV0J472MHD1TO vs 8472LAMAB25LW07A |