-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7700
|
Newark | Radial/ Bulk |Nichicon UHV0J152MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.2790 | Buy Now |
DISTI #
493-15272-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1502 In Stock |
|
$0.2660 / $1.0200 | Buy Now |
DISTI #
647-UHV0J152MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 105c 8x20 3.5LS RoHS: Compliant | 5599 |
|
$0.2310 / $0.5600 | Buy Now |
DISTI #
UHV0J152MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 6.3VDC, Ø8x20mm Min Qty: 2000 | 0 |
|
$0.3310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHV0J152MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J152MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHV0J152MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J152MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLH1500MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J152MPD vs 6.3ZLH1500MEFCCC8X20 |
6ME1500WGL+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | UHV0J152MPD vs 6ME1500WGL+TS |
6ME1500WGL2+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | UHV0J152MPD vs 6ME1500WGL2+CA |
EKZM6R3ELL152MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV0J152MPD vs EKZM6R3ELL152MH20D |
EKZN6R3ETD152MH20D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHV0J152MPD vs EKZN6R3ETD152MH20D |
6ME1500WGL+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | UHV0J152MPD vs 6ME1500WGL+T |
UHM0J152MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHV0J152MPD vs UHM0J152MPD6CV |
SI006M152F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UHV0J152MPD vs SI006M152F20 |
NRSH152M6.3V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UHV0J152MPD vs NRSH152M6.3V8X20SPF |
UHV0J152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHV0J152MPD vs UHV0J152MPD1CC |