-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 501.6W, Hybrid, Module-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHP-500R-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D500RFIUT/NOPB | Texas Instruments | 12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | |
TS3L500RHURG4 | Texas Instruments | 16-Bit To 8-Bit SPDT Gigabit Lan Switch With Low And Flat On-State Resistance 56-WQFN -40 to 85 | |
TPS7A8500RGRR | Texas Instruments | High-Current (4A), High-Accuracy (1%), Low-Noise (4.4µVRMS), LDO Voltage Regulator 20-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8041
|
Newark | Power Supply, Ac-Dc, 24V, 20.9A, No. Of Outputs:1Outputs, Output Power Max:501.6W, Output Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$106.3900 | Buy Now |
DISTI #
1866-5017-ND
|
DigiKey | AC/DC CONVERTER 24V 502W Min Qty: 1 Lead time: 12 Weeks Container: Box |
742 In Stock |
|
$88.8144 / $98.0000 | Buy Now |
DISTI #
UHP-500R-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 20.9A 501.6W Chassis - Boxed Product (Development Kits) (Alt: UHP-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$86.7000 / $98.0000 | Buy Now |
DISTI #
709-UHP-500R-24
|
Mouser Electronics | Switching Power Supplies 501.6W 24V 20.9A Redundant Function RoHS: Compliant | 0 |
|
$87.7000 / $98.8200 | Order Now |
DISTI #
71120267
|
RS | Power Supply, AC-DC,24V,20.9A,502W,110-264VIn, Panel Mount, Enclosed, UHP-500 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$100.1800 / $117.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@20.9A - 501.6W RoHS: Compliant |
41 In Stock |
|
$86.7000 / $98.0000 | Buy Now |
DISTI #
77835993
|
Verical | AC/DC Power Supply Single-OUT 24V 20.9A 501.6W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 39 |
|
$102.0000 / $115.2941 | Buy Now |
DISTI #
87360658
|
Verical | AC/DC Power Supply Single-OUT 24V 20.9A 501.6W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$113.8760 | Buy Now |
DISTI #
87167922
|
Verical | AC/DC Power Supply Single-OUT 24V 20.9A 501.6W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$97.0733 | Buy Now |
DISTI #
UHP-500R-24
|
TME | Power supply: switching, for building in,modular, 501.6W, 24VDC Min Qty: 1 | 43 |
|
$86.7000 / $98.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHP-500R-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-500R-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 501.6W, Hybrid, Module-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 20.9 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 501.6 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for UHP-500R-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHP-500R-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMESP500U-24S277JZ | Aimtec | $128.6674 | AC-DC Regulated Power Supply Module | UHP-500R-24 vs AMESP500U-24S277JZ |
The maximum operating temperature range for the UHP-500R-24 is -20°C to 60°C, with derating above 40°C.
Yes, the UHP-500R-24 can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
The hold-up time for the UHP-500R-24 is approximately 20ms at full load, which means the output voltage will remain stable for at least 20ms in the event of an input power failure.
Yes, the UHP-500R-24 is designed to withstand high-vibration environments, with a vibration test rating of 10G peak acceleration, 10-500Hz, 1 octave/min sweep rate.
The MTBF rating for the UHP-500R-24 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.