-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8022
|
Newark | Power Supply, Ac-Dc, 24V, 14.6A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:350.4W, Output Voltage - Output 1:24V, Output Current - Output 1:14.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well UHP-350-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$85.1900 | Buy Now |
DISTI #
1866-4968-ND
|
DigiKey | AC/DC CONVERTER 24V 350W Min Qty: 1 Lead time: 12 Weeks Container: Box |
372 In Stock |
|
$73.6288 / $80.9900 | Buy Now |
DISTI #
UHP-350-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 14.6A 350.4W Chassis - Boxed Product (Development Kits) (Alt: UHP-350-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 8 |
|
$60.8000 / $68.8000 | Buy Now |
DISTI #
709-UHP-350-24
|
Mouser Electronics | Switching Power Supplies 350.4W 24V 14.6A W/ PFC RoHS: Compliant | 203 |
|
$78.0000 / $85.8000 | Buy Now |
DISTI #
71082436
|
RS | Power Supply, AC-DC, Ultra Slim, 350.4W, 24V@14.6A | MEAN WELL UHP-350-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 982 |
|
$74.3500 / $82.6100 | Buy Now |
|
Future Electronics | UHP-350 Series 351 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$68.8000 / $72.2400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W |
202 In Stock |
|
$60.8000 / $68.8000 | Buy Now |
|
Quest Components | AC-DC POWER FACTOR CORRECTION MODULE | 1 |
|
Buy Now | |
DISTI #
UHP-350-24
|
TME | Power supply: switched-mode, for building in,modular, 350.4W Min Qty: 1 | 0 |
|
$60.8000 / $68.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 56 |
|
$85.3352 / $90.7064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHP-350-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-350-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127V TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, BS, EN, CCC, BSMI, EAC, BIS, IEC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 220 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 14.6 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.08 s | |
Width | 62 mm |